510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0603 Pkg Chip Resistor

CPF-A-0603B510RE

DigiKey Part Number
1712-CPF-A-0603B510RETR-ND - Tape & Reel (TR)
1712-CPF-A-0603B510RECT-ND - Cut Tape (CT)
1712-CPF-A-0603B510REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0603B510RE
Description
RES SMD 510 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0603B510RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹15.56200₹155.62
25₹14.46240₹361.56
50₹13.66100₹683.05
100₹12.90630₹1,290.63
250₹11.98744₹2,996.86
500₹11.36310₹5,681.55
1,000₹10.79280₹10,792.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.68389₹48,419.45
Manufacturers Standard Package