
CPF-A-0603B5K6E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B5K6E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B5K6E1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B5K6E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B5K6E1 |
Description | RES SMD 5.6K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B5K6E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.31500 | ₹203.15 |
| 25 | ₹18.82360 | ₹470.59 |
| 50 | ₹17.76120 | ₹888.06 |
| 100 | ₹16.79210 | ₹1,679.21 |
| 250 | ₹15.60680 | ₹3,901.70 |
| 500 | ₹14.80166 | ₹7,400.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.07202 | ₹14,072.02 |
| 2,000 | ₹13.41599 | ₹26,831.98 |
| 3,000 | ₹13.06499 | ₹39,194.97 |
| 5,000 | ₹12.65559 | ₹63,277.95 |
| 7,000 | ₹12.40532 | ₹86,837.24 |
| 10,000 | ₹12.15602 | ₹1,21,560.20 |