


CPF-A-0805B1K2E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B1K2ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B1K2ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B1K2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B1K2E |
Description | RES SMD 1.2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B1K2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹16.96000 | ₹169.60 |
| 25 | ₹15.76720 | ₹394.18 |
| 50 | ₹14.89120 | ₹744.56 |
| 100 | ₹14.06180 | ₹1,406.18 |
| 250 | ₹13.06840 | ₹3,267.10 |
| 500 | ₹12.38814 | ₹6,194.07 |
| 1,000 | ₹11.77032 | ₹11,770.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.56990 | ₹52,849.50 |
| 10,000 | ₹10.14572 | ₹1,01,457.20 |
| 15,000 | ₹9.92108 | ₹1,48,816.20 |
| 25,000 | ₹9.66123 | ₹2,41,530.75 |
| 35,000 | ₹9.50335 | ₹3,32,617.25 |
| 50,000 | ₹9.34687 | ₹4,67,343.50 |