
CPF-A-0805B22KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B22KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B22KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B22KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B22KE1 |
Description | RES SMD 22K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B22KE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0805B22KE | TE Connectivity Passive Product | 3,025 | 1712-CPF-A-0805B22KECT-ND | ₹20.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.48300 | ₹234.83 |
| 25 | ₹21.76840 | ₹544.21 |
| 50 | ₹20.55680 | ₹1,027.84 |
| 100 | ₹19.42930 | ₹1,942.93 |
| 250 | ₹18.07436 | ₹4,518.59 |
| 500 | ₹17.14622 | ₹8,573.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.72525 | ₹14,725.25 |
| 2,000 | ₹14.04034 | ₹28,080.68 |
| 3,000 | ₹13.67442 | ₹41,023.26 |
| 5,000 | ₹13.24788 | ₹66,239.40 |
| 7,000 | ₹12.98707 | ₹90,909.49 |
| 10,000 | ₹12.72716 | ₹1,27,271.60 |