


CPF-A-0805B240RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B240RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B240RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B240REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B240RE |
Description | RES SMD 240 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B240RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.73000 | ₹187.30 |
| 25 | ₹17.33240 | ₹433.31 |
| 50 | ₹16.38200 | ₹819.10 |
| 100 | ₹15.48750 | ₹1,548.75 |
| 250 | ₹14.03380 | ₹3,508.45 |
| 500 | ₹13.25850 | ₹6,629.25 |
| 1,000 | ₹12.96870 | ₹12,968.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.96557 | ₹54,827.85 |