


CPF-A-0805B270RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B270RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B270RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B270REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B270RE |
Description | RES SMD 270 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B270RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹17.33300 | ₹173.33 |
| 25 | ₹16.02800 | ₹400.70 |
| 50 | ₹15.15200 | ₹757.60 |
| 100 | ₹14.31340 | ₹1,431.34 |
| 250 | ₹13.29952 | ₹3,324.88 |
| 500 | ₹12.60806 | ₹6,304.03 |
| 1,000 | ₹11.98092 | ₹11,980.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.76056 | ₹53,802.80 |
| 10,000 | ₹10.32939 | ₹1,03,293.90 |
| 15,000 | ₹10.10111 | ₹1,51,516.65 |
| 25,000 | ₹9.83705 | ₹2,45,926.25 |
| 35,000 | ₹9.67667 | ₹3,38,683.45 |
| 50,000 | ₹9.51772 | ₹4,75,886.00 |