
CPF-A-0805B300RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B300RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B300RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B300RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B300RE1 |
Description | RES SMD 300 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B300RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.48300 | ₹234.83 |
| 25 | ₹21.76840 | ₹544.21 |
| 50 | ₹20.55680 | ₹1,027.84 |
| 100 | ₹19.42930 | ₹1,942.93 |
| 250 | ₹18.07436 | ₹4,518.59 |
| 500 | ₹17.14622 | ₹8,573.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.32642 | ₹14,326.42 |
| 2,000 | ₹13.65967 | ₹27,319.34 |
| 3,000 | ₹13.30261 | ₹39,907.83 |
| 5,000 | ₹12.88651 | ₹64,432.55 |
| 7,000 | ₹12.63216 | ₹88,425.12 |
| 10,000 | ₹12.37883 | ₹1,23,788.30 |