


CPF-A-0805B470RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B470RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B470RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B470REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B470RE |
Description | RES SMD 470 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B470RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.10300 | ₹191.03 |
| 25 | ₹17.74280 | ₹443.57 |
| 50 | ₹16.73620 | ₹836.81 |
| 100 | ₹15.82300 | ₹1,582.30 |
| 250 | ₹14.70476 | ₹3,676.19 |
| 500 | ₹13.94436 | ₹6,972.18 |
| 1,000 | ₹13.25478 | ₹13,254.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.91420 | ₹59,571.00 |
| 10,000 | ₹11.44138 | ₹1,14,413.80 |
| 15,000 | ₹11.19108 | ₹1,67,866.20 |
| 25,000 | ₹10.90172 | ₹2,72,543.00 |
| 35,000 | ₹10.72597 | ₹3,75,408.95 |
| 50,000 | ₹10.55194 | ₹5,27,597.00 |