
CPF0201D10KC1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201D10KC1TR-ND - Tape & Reel (TR) 1712-CPF0201D10KC1CT-ND - Cut Tape (CT) 1712-CPF0201D10KC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201D10KC1 |
Description | RES SMD 10K OHM 0.5% 1/32W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0201D10KC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹12.95300 | ₹129.53 |
| 25 | ₹11.96520 | ₹299.13 |
| 50 | ₹11.31280 | ₹565.64 |
| 100 | ₹10.68840 | ₹1,068.84 |
| 250 | ₹9.92992 | ₹2,482.48 |
| 500 | ₹9.40620 | ₹4,703.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.93095 | ₹8,930.95 |
| 2,000 | ₹8.50136 | ₹17,002.72 |
| 3,000 | ₹8.27088 | ₹24,812.64 |
| 5,000 | ₹8.00188 | ₹40,009.40 |
| 7,000 | ₹7.83694 | ₹54,858.58 |
| 10,000 | ₹7.67247 | ₹76,724.70 |