10 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201D10KC1

DigiKey Part Number
1712-CPF0201D10KC1TR-ND - Tape & Reel (TR)
1712-CPF0201D10KC1CT-ND - Cut Tape (CT)
1712-CPF0201D10KC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201D10KC1
Description
RES SMD 10K OHM 0.5% 1/32W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0201D10KC1 Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
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
In-Stock: 1,550
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹12.95300₹129.53
25₹11.96520₹299.13
50₹11.31280₹565.64
100₹10.68840₹1,068.84
250₹9.92992₹2,482.48
500₹9.40620₹4,703.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹8.93095₹8,930.95
2,000₹8.50136₹17,002.72
3,000₹8.27088₹24,812.64
5,000₹8.00188₹40,009.40
7,000₹7.83694₹54,858.58
10,000₹7.67247₹76,724.70
Manufacturers Standard Package