
CPF0402B100RE | |
|---|---|
DigiKey Part Number | A119917TR-ND - Tape & Reel (TR) A119917CT-ND - Cut Tape (CT) A119917DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B100RE |
Description | RES SMD 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B100RE Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹17.98500 | ₹179.85 |
| 25 | ₹16.66160 | ₹416.54 |
| 50 | ₹15.72980 | ₹786.49 |
| 100 | ₹14.86320 | ₹1,486.32 |
| 250 | ₹13.81016 | ₹3,452.54 |
| 500 | ₹13.09450 | ₹6,547.25 |
| 1,000 | ₹12.44313 | ₹12,443.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.17934 | ₹55,896.70 |
| 10,000 | ₹10.73298 | ₹1,07,329.80 |
| 15,000 | ₹10.49666 | ₹1,57,449.90 |
| 25,000 | ₹10.22340 | ₹2,55,585.00 |
| 35,000 | ₹10.05741 | ₹3,52,009.35 |
| 50,000 | ₹9.89287 | ₹4,94,643.50 |