10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B10RE

DigiKey Part Number
A119919TR-ND - Tape & Reel (TR)
A119919CT-ND - Cut Tape (CT)
A119919DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B10RE
Description
RES SMD 10 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B10RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,021
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹14.16400₹141.64
25₹13.12040₹328.01
50₹12.37520₹618.76
100₹11.68550₹1,168.55
250₹10.85804₹2,714.51
500₹10.28960₹5,144.80
1,000₹9.77148₹9,771.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.76153₹43,807.65
10,000₹8.40379₹84,037.90
15,000₹8.21422₹1,23,213.30
25,000₹7.99476₹1,99,869.00
35,000₹7.86136₹2,75,147.60
50,000₹7.72903₹3,86,451.50
Manufacturers Standard Package