
CPF0402B11K8E | |
|---|---|
DigiKey Part Number | A119921TR-ND - Tape & Reel (TR) A119921CT-ND - Cut Tape (CT) A119921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B11K8E |
Description | RES SMD 11.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B11K8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹17.89200 | ₹178.92 |
| 25 | ₹16.62440 | ₹415.61 |
| 50 | ₹15.69260 | ₹784.63 |
| 100 | ₹14.83520 | ₹1,483.52 |
| 250 | ₹13.78408 | ₹3,446.02 |
| 500 | ₹13.06654 | ₹6,533.27 |
| 1,000 | ₹12.32198 | ₹12,321.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.91350 | ₹49,567.50 |