
CPF0402B11R3E1 | |
|---|---|
DigiKey Part Number | A102596TR-ND - Tape & Reel (TR) A102596CT-ND - Cut Tape (CT) A102596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B11R3E1 |
Description | RES SMD 11.3 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B11R3E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.13500 | ₹241.35 |
| 25 | ₹22.40200 | ₹560.05 |
| 50 | ₹21.17180 | ₹1,058.59 |
| 100 | ₹20.01640 | ₹2,001.64 |
| 250 | ₹18.61484 | ₹4,653.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.96556 | ₹15,965.56 |