
CPF0402B120KE | |
|---|---|
DigiKey Part Number | A119922TR-ND - Tape & Reel (TR) A119922CT-ND - Cut Tape (CT) A119922DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B120KE |
Description | RES SMD 120K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B120KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.02800 | ₹160.28 |
| 25 | ₹14.90960 | ₹372.74 |
| 50 | ₹14.08980 | ₹704.49 |
| 100 | ₹13.30700 | ₹1,330.70 |
| 250 | ₹12.36392 | ₹3,090.98 |
| 500 | ₹11.71908 | ₹5,859.54 |
| 1,000 | ₹11.13293 | ₹11,132.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.99271 | ₹49,963.55 |
| 10,000 | ₹9.58959 | ₹95,895.90 |
| 15,000 | ₹9.37600 | ₹1,40,640.00 |
| 25,000 | ₹9.12895 | ₹2,28,223.75 |
| 35,000 | ₹8.97884 | ₹3,14,259.40 |
| 50,000 | ₹8.83006 | ₹4,41,503.00 |