
CPF0402B12R4E1 | |
|---|---|
DigiKey Part Number | A102609TR-ND - Tape & Reel (TR) A102609CT-ND - Cut Tape (CT) A102609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B12R4E1 |
Description | RES SMD 12.4 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B12R4E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.66900 | ₹236.69 |
| 25 | ₹21.95480 | ₹548.87 |
| 50 | ₹20.72460 | ₹1,036.23 |
| 100 | ₹19.59700 | ₹1,959.70 |
| 250 | ₹18.22344 | ₹4,555.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.30789 | ₹13,307.89 |