14.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B14K3E1

DigiKey Part Number
A102623TR-ND - Tape & Reel (TR)
A102623CT-ND - Cut Tape (CT)
A102623DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B14K3E1
Description
RES SMD 14.3KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B14K3E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,051
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹20.78000₹207.80
25₹19.27080₹481.77
50₹18.20860₹910.43
100₹17.20210₹1,720.21
250₹15.99072₹3,997.68
500₹15.16696₹7,583.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹14.42053₹14,420.53
2,000₹13.74866₹27,497.32
3,000₹13.38990₹40,169.70
5,000₹12.97130₹64,856.50
7,000₹12.71550₹89,008.50
10,000₹12.46055₹1,24,605.50
Manufacturers Standard Package