
CPF0402B15RE | |
---|---|
DigiKey Part Number | A119925TR-ND - Tape & Reel (TR) A119925CT-ND - Cut Tape (CT) A119925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B15RE |
Description | RES SMD 15 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B15RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹14.19800 | ₹141.98 |
25 | ₹13.16920 | ₹329.23 |
50 | ₹12.44140 | ₹622.07 |
100 | ₹11.74920 | ₹1,174.92 |
250 | ₹10.91856 | ₹2,729.64 |
500 | ₹10.35064 | ₹5,175.32 |
1,000 | ₹9.83150 | ₹9,831.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹9.44052 | ₹47,202.60 |
10,000 | ₹9.05867 | ₹90,586.70 |
15,000 | ₹8.85643 | ₹1,32,846.45 |
25,000 | ₹8.62237 | ₹2,15,559.25 |
35,000 | ₹8.48020 | ₹2,96,807.00 |
50,000 | ₹8.33922 | ₹4,16,961.00 |
60,000 | ₹8.27091 | ₹4,96,254.60 |