
CPF0402B165KE1 | |
---|---|
DigiKey Part Number | 1712-CPF0402B165KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B165KE1CT-ND - Cut Tape (CT) 1712-CPF0402B165KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B165KE1 |
Description | RES 165 KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B165KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹19.96700 | ₹199.67 |
25 | ₹18.70640 | ₹467.66 |
50 | ₹17.81900 | ₹890.95 |
100 | ₹16.96710 | ₹1,696.71 |
250 | ₹15.90220 | ₹3,975.55 |
500 | ₹15.14082 | ₹7,570.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹14.41670 | ₹14,416.70 |
2,000 | ₹13.72808 | ₹27,456.16 |
3,000 | ₹13.34058 | ₹40,021.74 |
5,000 | ₹12.86801 | ₹64,340.05 |
7,000 | ₹12.56609 | ₹87,962.63 |
10,000 | ₹12.25384 | ₹1,22,538.40 |
25,000 | ₹11.48683 | ₹2,87,170.75 |
50,000 | ₹10.93898 | ₹5,46,949.00 |