
CPF0402B169RE1 | |
|---|---|
DigiKey Part Number | A102640TR-ND - Tape & Reel (TR) A102640CT-ND - Cut Tape (CT) A102640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B169RE1 |
Description | RES SMD 169 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B169RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.27100 | ₹222.71 |
| 25 | ₹20.68720 | ₹517.18 |
| 50 | ₹19.55040 | ₹977.52 |
| 100 | ₹18.46950 | ₹1,846.95 |
| 250 | ₹17.17976 | ₹4,294.94 |
| 500 | ₹16.29636 | ₹8,148.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.49683 | ₹15,496.83 |
| 2,000 | ₹14.77930 | ₹29,558.60 |
| 3,000 | ₹14.39568 | ₹43,187.04 |
| 5,000 | ₹13.94845 | ₹69,742.25 |
| 7,000 | ₹13.67505 | ₹95,725.35 |
| 10,000 | ₹13.40285 | ₹1,34,028.50 |