
CPF0402B16RE1 | |
|---|---|
DigiKey Part Number | A102645TR-ND - Tape & Reel (TR) A102645CT-ND - Cut Tape (CT) A102645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B16RE1 |
Description | RES SMD 16 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B16RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.68700 | ₹206.87 |
| 25 | ₹19.19640 | ₹479.91 |
| 50 | ₹18.15260 | ₹907.63 |
| 100 | ₹17.14620 | ₹1,714.62 |
| 250 | ₹15.94600 | ₹3,986.50 |
| 500 | ₹15.12222 | ₹7,561.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.37767 | ₹14,377.67 |
| 2,000 | ₹13.70813 | ₹27,416.26 |
| 3,000 | ₹13.34983 | ₹40,049.49 |
| 5,000 | ₹12.93235 | ₹64,661.75 |
| 7,000 | ₹12.67716 | ₹88,740.12 |
| 10,000 | ₹12.42300 | ₹1,24,230.00 |