
CPF0402B1K43E | |
|---|---|
DigiKey Part Number | A119930TR-ND - Tape & Reel (TR) A119930CT-ND - Cut Tape (CT) A119930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K43E |
Description | RES SMD 1.43KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K43E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.45100 | ₹184.51 |
| 25 | ₹17.14640 | ₹428.66 |
| 50 | ₹16.19580 | ₹809.79 |
| 100 | ₹15.29180 | ₹1,529.18 |
| 250 | ₹14.21644 | ₹3,554.11 |
| 500 | ₹13.45606 | ₹6,728.03 |
| 1,000 | ₹12.51861 | ₹12,518.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.61090 | ₹53,054.50 |