
CPF0402B1K78E1 | |
|---|---|
DigiKey Part Number | A102696TR-ND - Tape & Reel (TR) A102696CT-ND - Cut Tape (CT) A102696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K78E1 |
Description | RES SMD 1.78KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K78E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.59400 | ₹205.94 |
| 25 | ₹19.12160 | ₹478.04 |
| 50 | ₹18.05940 | ₹902.97 |
| 100 | ₹17.07170 | ₹1,707.17 |
| 250 | ₹15.87144 | ₹3,967.86 |
| 500 | ₹15.05326 | ₹7,526.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.31151 | ₹14,311.51 |
| 2,000 | ₹13.64476 | ₹27,289.52 |
| 3,000 | ₹13.28832 | ₹39,864.96 |
| 5,000 | ₹12.87271 | ₹64,363.55 |
| 7,000 | ₹12.61845 | ₹88,329.15 |
| 10,000 | ₹12.36541 | ₹1,23,654.10 |