
CPF0402B20K5E1 | |
---|---|
DigiKey Part Number | A102705TR-ND - Tape & Reel (TR) A102705CT-ND - Cut Tape (CT) A102705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B20K5E1 |
Description | RES SMD 20.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B20K5E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹19.52300 | ₹195.23 |
25 | ₹18.06760 | ₹451.69 |
50 | ₹17.07360 | ₹853.68 |
100 | ₹16.12410 | ₹1,612.41 |
250 | ₹14.99352 | ₹3,748.38 |
500 | ₹14.22324 | ₹7,111.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹14.47083 | ₹14,470.83 |
2,000 | ₹12.08462 | ₹24,169.24 |
3,000 | ₹11.97694 | ₹35,930.82 |
24,000 | ₹11.95054 | ₹2,86,812.96 |
25,000 | ₹11.92662 | ₹2,98,165.50 |