22 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B22RE1

DigiKey Part Number
A102720TR-ND - Tape & Reel (TR)
A102720CT-ND - Cut Tape (CT)
A102720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B22RE1
Description
RES SMD 22 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B22RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,366
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹20.12800₹201.28
25₹18.71160₹467.79
50₹17.66800₹883.40
100₹16.69890₹1,669.89
250₹15.52480₹3,881.20
500₹14.72152₹7,360.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.99561₹13,995.61
2,000₹13.34237₹26,684.74
3,000₹12.99323₹38,979.69
5,000₹12.58607₹62,930.35
7,000₹12.33703₹86,359.21
10,000₹12.08902₹1,20,890.20
Manufacturers Standard Package