
CPF0402B23K7E1 | |
|---|---|
DigiKey Part Number | A102726TR-ND - Tape & Reel (TR) A102726CT-ND - Cut Tape (CT) A102726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B23K7E1 |
Description | RES SMD 23.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B23K7E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.66900 | ₹236.69 |
| 25 | ₹21.91720 | ₹547.93 |
| 50 | ₹20.72460 | ₹1,036.23 |
| 100 | ₹19.57840 | ₹1,957.84 |
| 250 | ₹18.20856 | ₹4,552.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.98151 | ₹14,981.51 |