
CPF0402B24R9E1 | |
---|---|
DigiKey Part Number | A102737TR-ND - Tape & Reel (TR) A102737CT-ND - Cut Tape (CT) A102737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B24R9E1 |
Description | RES SMD 24.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B24R9E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹18.28000 | ₹182.80 |
25 | ₹16.96720 | ₹424.18 |
50 | ₹16.00860 | ₹800.43 |
100 | ₹14.44690 | ₹1,444.69 |
250 | ₹13.74404 | ₹3,436.01 |
500 | ₹13.28792 | ₹6,643.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹12.57890 | ₹12,578.90 |
2,000 | ₹11.52555 | ₹23,051.10 |
3,000 | ₹11.32707 | ₹33,981.21 |
5,000 | ₹11.12143 | ₹55,607.15 |
7,000 | ₹10.89740 | ₹76,281.80 |
10,000 | ₹10.67489 | ₹1,06,748.90 |
12,000 | ₹10.56479 | ₹1,26,777.48 |
24,000 | ₹10.50182 | ₹2,52,043.68 |
25,000 | ₹10.40700 | ₹2,60,175.00 |