
CPF0402B27RE1 | |
---|---|
DigiKey Part Number | A102751TR-ND - Tape & Reel (TR) A102751CT-ND - Cut Tape (CT) A102751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B27RE1 |
Description | RES SMD 27 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B27RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹17.74800 | ₹177.48 |
25 | ₹16.47000 | ₹411.75 |
50 | ₹15.56500 | ₹778.25 |
100 | ₹14.71310 | ₹1,471.31 |
250 | ₹13.67660 | ₹3,419.15 |
500 | ₹12.97024 | ₹6,485.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹13.04833 | ₹13,048.33 |
2,000 | ₹11.61873 | ₹23,237.46 |
3,000 | ₹11.41995 | ₹34,259.85 |
5,000 | ₹11.21390 | ₹56,069.50 |
7,000 | ₹11.17389 | ₹78,217.23 |
10,000 | ₹11.13456 | ₹1,11,345.60 |
12,000 | ₹11.11557 | ₹1,33,386.84 |
24,000 | ₹10.87745 | ₹2,61,058.80 |
25,000 | ₹10.85553 | ₹2,71,388.25 |