28.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B28K7E1

DigiKey Part Number
A102756TR-ND - Tape & Reel (TR)
A102756CT-ND - Cut Tape (CT)
A102756DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B28K7E1
Description
RES SMD 28.7KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B28K7E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,446
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹20.59400₹205.94
25₹19.12160₹478.04
50₹18.05940₹902.97
100₹17.07170₹1,707.17
250₹15.86772₹3,966.93
500₹15.04954₹7,524.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹14.30871₹14,308.71
2,000₹13.64197₹27,283.94
3,000₹13.28553₹39,856.59
5,000₹12.86992₹64,349.60
7,000₹12.61579₹88,310.53
10,000₹12.36261₹1,23,626.10
Manufacturers Standard Package