
CPF0402B28RE1 | |
|---|---|
DigiKey Part Number | A102757TR-ND - Tape & Reel (TR) A102757CT-ND - Cut Tape (CT) A102757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B28RE1 |
Description | RES SMD 28 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B28RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.57600 | ₹235.76 |
| 25 | ₹21.84280 | ₹546.07 |
| 50 | ₹20.63140 | ₹1,031.57 |
| 100 | ₹19.49450 | ₹1,949.45 |
| 250 | ₹18.13028 | ₹4,532.57 |
| 500 | ₹17.20214 | ₹8,601.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.36160 | ₹16,361.60 |
| 2,000 | ₹15.60679 | ₹31,213.58 |
| 3,000 | ₹15.20330 | ₹45,609.90 |
| 5,000 | ₹14.73327 | ₹73,666.35 |
| 7,000 | ₹14.44596 | ₹1,01,121.72 |
| 10,000 | ₹14.15999 | ₹1,41,599.90 |