
CPF0402B294RE1 | |
---|---|
DigiKey Part Number | A102759TR-ND - Tape & Reel (TR) A102759CT-ND - Cut Tape (CT) A102759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B294RE1 |
Description | RES SMD 294 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 294 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B294RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹18.72400 | ₹187.24 |
25 | ₹17.35760 | ₹433.94 |
50 | ₹16.38140 | ₹819.07 |
100 | ₹15.47630 | ₹1,547.63 |
250 | ₹14.39008 | ₹3,597.52 |
500 | ₹13.64998 | ₹6,824.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹13.88515 | ₹13,885.15 |
2,000 | ₹10.96605 | ₹21,932.10 |
3,000 | ₹10.76978 | ₹32,309.34 |