
CPF0402B30R1E1 | |
|---|---|
DigiKey Part Number | A102789TR-ND - Tape & Reel (TR) A102789CT-ND - Cut Tape (CT) A102789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B30R1E1 |
Description | RES SMD 30.1 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B30R1E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹21.15300 | ₹211.53 |
| 25 | ₹19.60640 | ₹490.16 |
| 50 | ₹18.52540 | ₹926.27 |
| 100 | ₹17.50960 | ₹1,750.96 |
| 250 | ₹16.28144 | ₹4,070.36 |
| 500 | ₹15.44278 | ₹7,721.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.68239 | ₹14,682.39 |
| 2,000 | ₹13.99934 | ₹27,998.68 |
| 3,000 | ₹13.63435 | ₹40,903.05 |
| 5,000 | ₹13.20893 | ₹66,044.65 |
| 7,000 | ₹12.94873 | ₹90,641.11 |
| 10,000 | ₹12.68970 | ₹1,26,897.00 |