30.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B30R1E1

DigiKey Part Number
A102789TR-ND - Tape & Reel (TR)
A102789CT-ND - Cut Tape (CT)
A102789DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B30R1E1
Description
RES SMD 30.1 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B30R1E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,062
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹21.15300₹211.53
25₹19.60640₹490.16
50₹18.52540₹926.27
100₹17.50960₹1,750.96
250₹16.28144₹4,070.36
500₹15.44278₹7,721.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹14.68239₹14,682.39
2,000₹13.99934₹27,998.68
3,000₹13.63435₹40,903.05
5,000₹13.20893₹66,044.65
7,000₹12.94873₹90,641.11
10,000₹12.68970₹1,26,897.00
Manufacturers Standard Package