
CPF0402B324KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B324KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B324KE1CT-ND - Cut Tape (CT) 1712-CPF0402B324KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B324KE1 |
Description | CPF 0402 324K 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 324 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.78000 | ₹207.80 |
| 25 | ₹19.23360 | ₹480.84 |
| 50 | ₹18.17120 | ₹908.56 |
| 100 | ₹17.16490 | ₹1,716.49 |
| 250 | ₹15.95716 | ₹3,989.29 |
| 500 | ₹15.13528 | ₹7,567.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.38978 | ₹14,389.78 |
| 2,000 | ₹13.71978 | ₹27,439.56 |
| 3,000 | ₹13.36132 | ₹40,083.96 |
| 5,000 | ₹12.94354 | ₹64,717.70 |
| 7,000 | ₹12.68807 | ₹88,816.49 |
| 10,000 | ₹12.43372 | ₹1,24,337.20 |