
CPF0402B34RE1 | |
|---|---|
DigiKey Part Number | A102807TR-ND - Tape & Reel (TR) A102807CT-ND - Cut Tape (CT) A102807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B34RE1 |
Description | RES SMD 34 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B34RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.52600 | ₹215.26 |
| 25 | ₹19.97920 | ₹499.48 |
| 50 | ₹18.86080 | ₹943.04 |
| 100 | ₹17.82650 | ₹1,782.65 |
| 250 | ₹16.57220 | ₹4,143.05 |
| 500 | ₹15.71862 | ₹7,859.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.94703 | ₹14,947.03 |
| 2,000 | ₹14.25280 | ₹28,505.60 |
| 3,000 | ₹13.88161 | ₹41,644.83 |
| 5,000 | ₹13.44916 | ₹67,245.80 |
| 7,000 | ₹13.18475 | ₹92,293.25 |
| 10,000 | ₹12.92136 | ₹1,29,213.60 |