34 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B34RE1

DigiKey Part Number
A102807TR-ND - Tape & Reel (TR)
A102807CT-ND - Cut Tape (CT)
A102807DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B34RE1
Description
RES SMD 34 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B34RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,611
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹21.52600₹215.26
25₹19.97920₹499.48
50₹18.86080₹943.04
100₹17.82650₹1,782.65
250₹16.57220₹4,143.05
500₹15.71862₹7,859.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹14.94703₹14,947.03
2,000₹14.25280₹28,505.60
3,000₹13.88161₹41,644.83
5,000₹13.44916₹67,245.80
7,000₹13.18475₹92,293.25
10,000₹12.92136₹1,29,213.60
Manufacturers Standard Package