
CPF0402B360RE1 | |
|---|---|
DigiKey Part Number | A102812TR-ND - Tape & Reel (TR) A102812CT-ND - Cut Tape (CT) A102812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B360RE1 |
Description | RES SMD 360 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B360RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.68700 | ₹206.87 |
| 25 | ₹19.15920 | ₹478.98 |
| 50 | ₹18.09680 | ₹904.84 |
| 100 | ₹17.09030 | ₹1,709.03 |
| 250 | ₹15.89008 | ₹3,972.52 |
| 500 | ₹15.07190 | ₹7,535.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.33014 | ₹14,330.14 |
| 2,000 | ₹13.66247 | ₹27,324.94 |
| 3,000 | ₹13.30541 | ₹39,916.23 |
| 5,000 | ₹12.88930 | ₹64,446.50 |
| 7,000 | ₹12.63496 | ₹88,444.72 |
| 10,000 | ₹12.38144 | ₹1,23,814.40 |