
CPF0402B3K09E1 | |
---|---|
DigiKey Part Number | A102832TR-ND - Tape & Reel (TR) A102832CT-ND - Cut Tape (CT) A102832DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B3K09E1 |
Description | RES SMD 3.09KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B3K09E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹20.76500 | ₹207.65 |
25 | ₹19.27440 | ₹481.86 |
50 | ₹18.19180 | ₹909.59 |
100 | ₹17.18890 | ₹1,718.89 |
250 | ₹15.98740 | ₹3,996.85 |
500 | ₹15.16922 | ₹7,584.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹15.11065 | ₹15,110.65 |
2,000 | ₹12.83003 | ₹25,660.06 |
3,000 | ₹12.76525 | ₹38,295.75 |
24,000 | ₹12.76155 | ₹3,06,277.20 |
25,000 | ₹12.73628 | ₹3,18,407.00 |