
CPF0402B430RE1 | |
|---|---|
DigiKey Part Number | A102855TR-ND - Tape & Reel (TR) A102855CT-ND - Cut Tape (CT) A102855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B430RE1 |
Description | RES SMD 430 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B430RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.59400 | ₹205.94 |
| 25 | ₹19.12160 | ₹478.04 |
| 50 | ₹18.05940 | ₹902.97 |
| 100 | ₹17.07170 | ₹1,707.17 |
| 250 | ₹15.86772 | ₹3,966.93 |
| 500 | ₹15.04954 | ₹7,524.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.30871 | ₹14,308.71 |
| 2,000 | ₹13.64197 | ₹27,283.94 |
| 3,000 | ₹13.28553 | ₹39,856.59 |
| 5,000 | ₹12.86992 | ₹64,349.60 |
| 7,000 | ₹12.61579 | ₹88,310.53 |
| 10,000 | ₹12.36261 | ₹1,23,626.10 |