
CPF0402B48K7E1 | |
|---|---|
DigiKey Part Number | A102877TR-ND - Tape & Reel (TR) A102877CT-ND - Cut Tape (CT) A102877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B48K7E1 |
Description | RES SMD 48.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B48K7E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.96700 | ₹209.67 |
| 25 | ₹19.42000 | ₹485.50 |
| 50 | ₹18.35760 | ₹917.88 |
| 100 | ₹17.35120 | ₹1,735.12 |
| 250 | ₹16.12864 | ₹4,032.16 |
| 500 | ₹15.29742 | ₹7,648.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.54447 | ₹14,544.47 |
| 2,000 | ₹13.86748 | ₹27,734.96 |
| 3,000 | ₹13.50576 | ₹40,517.28 |
| 5,000 | ₹13.08387 | ₹65,419.35 |
| 7,000 | ₹12.82599 | ₹89,781.93 |
| 10,000 | ₹12.56911 | ₹1,25,691.10 |