
CPF0402B590RE1 | |
---|---|
DigiKey Part Number | A102918TR-ND - Tape & Reel (TR) A102918CT-ND - Cut Tape (CT) A102918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B590RE1 |
Description | RES SMD 590 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B590RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹19.16800 | ₹191.68 |
25 | ₹17.78360 | ₹444.59 |
50 | ₹16.78960 | ₹839.48 |
100 | ₹15.86670 | ₹1,586.67 |
250 | ₹14.75212 | ₹3,688.03 |
500 | ₹13.99252 | ₹6,996.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹13.89225 | ₹13,892.25 |
2,000 | ₹12.83003 | ₹25,660.06 |
3,000 | ₹12.57978 | ₹37,739.34 |
5,000 | ₹12.32261 | ₹61,613.05 |
7,000 | ₹11.81890 | ₹82,732.30 |
10,000 | ₹11.31834 | ₹1,13,183.40 |
12,000 | ₹10.93203 | ₹1,31,184.36 |
24,000 | ₹10.86732 | ₹2,60,815.68 |
25,000 | ₹10.49840 | ₹2,62,460.00 |