
CPF0402B59RE1 | |
|---|---|
DigiKey Part Number | A102920TR-ND - Tape & Reel (TR) A102920CT-ND - Cut Tape (CT) A102920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B59RE1 |
Description | RES SMD 59 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B59RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.20300 | ₹232.03 |
| 25 | ₹21.54480 | ₹538.62 |
| 50 | ₹20.35180 | ₹1,017.59 |
| 100 | ₹19.23360 | ₹1,923.36 |
| 250 | ₹17.88424 | ₹4,471.06 |
| 500 | ₹16.96544 | ₹8,482.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.13609 | ₹16,136.09 |
| 2,000 | ₹15.39107 | ₹30,782.14 |
| 3,000 | ₹14.99270 | ₹44,978.10 |
| 5,000 | ₹14.52863 | ₹72,643.15 |
| 7,000 | ₹14.24494 | ₹99,714.58 |
| 10,000 | ₹13.96252 | ₹1,39,625.20 |