
CPF0402B6K8E1 | |
---|---|
DigiKey Part Number | A102963TR-ND - Tape & Reel (TR) A102963CT-ND - Cut Tape (CT) A102963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B6K8E1 |
Description | RES SMD 6.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B6K8E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹18.72400 | ₹187.24 |
25 | ₹17.35760 | ₹433.94 |
50 | ₹16.38140 | ₹819.07 |
100 | ₹15.48510 | ₹1,548.51 |
250 | ₹14.39716 | ₹3,599.29 |
500 | ₹13.65532 | ₹6,827.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹13.89136 | ₹13,891.36 |
2,000 | ₹12.17779 | ₹24,355.58 |
3,000 | ₹12.06953 | ₹36,208.59 |
5,000 | ₹11.95310 | ₹59,765.50 |
7,000 | ₹11.91094 | ₹83,376.58 |
10,000 | ₹11.86960 | ₹1,18,696.00 |
24,000 | ₹11.46380 | ₹2,75,131.20 |
25,000 | ₹11.44075 | ₹2,86,018.75 |