0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B7K15E1

DigiKey Part Number
A102981TR-ND - Tape & Reel (TR)
A102981CT-ND - Cut Tape (CT)
A102981DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B7K15E1
Description
RES SMD 7.15KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B7K15E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹19.43400₹194.34
25₹17.99640₹449.91
50₹17.00260₹850.13
100₹16.06190₹1,606.19
250₹14.93316₹3,733.29
500₹14.16290₹7,081.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.88515₹13,885.15
2,000₹11.52555₹23,051.10
3,000₹11.46639₹34,399.17
5,000₹11.39865₹56,993.25
Manufacturers Standard Package