
CPF0402B887RE1 | |
|---|---|
DigiKey Part Number | A103001TR-ND - Tape & Reel (TR) A103001CT-ND - Cut Tape (CT) A103001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B887RE1 |
Description | RES SMD 887 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B887RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹23.66900 | ₹236.69 |
| 25 | ₹21.91720 | ₹547.93 |
| 50 | ₹20.72460 | ₹1,036.23 |
| 100 | ₹19.57840 | ₹1,957.84 |
| 250 | ₹18.20856 | ₹4,552.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.96556 | ₹15,965.56 |
| 2,000 | ₹15.03603 | ₹30,072.06 |
| 3,000 | ₹14.96225 | ₹44,886.75 |
| 5,000 | ₹14.10314 | ₹70,515.70 |