
CPF0402B88R7E1 | |
|---|---|
DigiKey Part Number | A103003TR-ND - Tape & Reel (TR) A103003CT-ND - Cut Tape (CT) A103003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B88R7E1 |
Description | RES SMD 88.7 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 88.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B88R7E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.04200 | ₹240.42 |
| 25 | ₹22.25280 | ₹556.32 |
| 50 | ₹21.02280 | ₹1,051.14 |
| 100 | ₹19.87660 | ₹1,987.66 |
| 250 | ₹18.48064 | ₹4,620.16 |
| 500 | ₹17.53574 | ₹8,767.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.58081 | ₹14,580.81 |