976 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B976RE1

DigiKey Part Number
A103022TR-ND - Tape & Reel (TR)
A103022CT-ND - Cut Tape (CT)
A103022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B976RE1
Description
RES SMD 976 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
976 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B976RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹22.08500₹220.85
25₹20.46360₹511.59
50₹19.34540₹967.27
100₹18.28310₹1,828.31
250₹16.99712₹4,249.28
500₹15.24522₹7,622.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.70207₹13,702.07
Manufacturers Standard Package