
CPF0402B9K53E1 | |
|---|---|
DigiKey Part Number | A103028TR-ND - Tape & Reel (TR) A103028CT-ND - Cut Tape (CT) A103028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B9K53E1 |
Description | RES SMD 9.53KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B9K53E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.55100 | ₹225.51 |
| 25 | ₹20.91080 | ₹522.77 |
| 50 | ₹19.73680 | ₹986.84 |
| 100 | ₹18.64650 | ₹1,864.65 |
| 250 | ₹17.34376 | ₹4,335.94 |
| 500 | ₹16.45106 | ₹8,225.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.64500 | ₹15,645.00 |
| 2,000 | ₹14.92094 | ₹29,841.88 |
| 3,000 | ₹14.53391 | ₹43,601.73 |
| 5,000 | ₹14.08283 | ₹70,414.15 |
| 7,000 | ₹13.80710 | ₹96,649.70 |
| 10,000 | ₹13.53256 | ₹1,35,325.60 |