0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B11K8E1

DigiKey Part Number
1712-CPF0603B11K8E1TR-ND - Tape & Reel (TR)
1712-CPF0603B11K8E1CT-ND - Cut Tape (CT)
1712-CPF0603B11K8E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B11K8E1
Description
RES SMD 11.8KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B11K8E1 Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
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
In-Stock: 2,607
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.19000₹22.19
10₹18.19200₹181.92
25₹16.89600₹422.40
50₹15.97320₹798.66
100₹15.08580₹1,508.58
250₹14.02800₹3,507.00
500₹13.30212₹6,651.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.53108₹13,531.08
2,000₹11.71191₹23,423.82
3,000₹11.28063₹33,841.89
5,000₹11.21390₹56,069.50
7,000₹11.17389₹78,217.23
10,000₹10.76691₹1,07,669.10
12,000₹10.74849₹1,28,981.88
24,000₹10.68456₹2,56,429.44
Manufacturers Standard Package