
CPF0603B11K8E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B11K8E1TR-ND - Tape & Reel (TR) 1712-CPF0603B11K8E1CT-ND - Cut Tape (CT) 1712-CPF0603B11K8E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B11K8E1 |
Description | RES SMD 11.8KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B11K8E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.12800 | ₹201.28 |
| 25 | ₹18.63720 | ₹465.93 |
| 50 | ₹17.61220 | ₹880.61 |
| 100 | ₹16.63370 | ₹1,663.37 |
| 250 | ₹15.46516 | ₹3,866.29 |
| 500 | ₹14.66748 | ₹7,333.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.94342 | ₹13,943.42 |
| 2,000 | ₹13.29252 | ₹26,585.04 |
| 3,000 | ₹12.94447 | ₹38,833.41 |
| 5,000 | ₹12.53874 | ₹62,693.70 |
| 7,000 | ₹12.29043 | ₹86,033.01 |
| 10,000 | ₹12.04336 | ₹1,20,433.60 |